SKF NJ 317 ECJ 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 463-187
- Mfr. Part No.:
- NJ 317 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€745.00
(exc. VAT)
€916.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €745.00 |
*price indicative
- RS Stock No.:
- 463-187
- Mfr. Part No.:
- NJ 317 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 180mm | |
| Series | NJ | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 340kN | |
| Static Load Rating | 335kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 180mm | ||
Series NJ | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 340kN | ||
Static Load Rating 335kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 2217 ECJ 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 317 ECJ/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECM 85 mm ID Cylindrical Roller Bearing, 180 mm OD
