SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-175
- Mfr. Part No.:
- NJ 2320 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,390.27
(exc. VAT)
€1,710.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,390.27 |
*price indicative
- RS Stock No.:
- 463-175
- Mfr. Part No.:
- NJ 2320 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 215mm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Limiting Speed | 3800rpm | |
| Series | NJ 2320 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 670kN | |
| Static Load Rating | 735kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 215mm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Limiting Speed 3800rpm | ||
Series NJ 2320 | ||
Standards/Approvals No | ||
Dynamic Load Rating 670kN | ||
Static Load Rating 735kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in one direction
Related links
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECP/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NJG 2320 VH/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
