SKF NJ 2320 ECP/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-176
- Mfr. Part No.:
- NJ 2320 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,643.90
(exc. VAT)
€2,022.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,643.90 |
*price indicative
- RS Stock No.:
- 463-176
- Mfr. Part No.:
- NJ 2320 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 670kN | |
| Standards/Approvals | No | |
| Series | NJ 2320 | |
| Outside Diameter | 215mm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 735kN | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 670kN | ||
Standards/Approvals No | ||
Series NJ 2320 | ||
Outside Diameter 215mm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 735kN | ||
Limiting Speed 3800rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NJG 2320 VH/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF N 320 ECP/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECP/C3 100 mm ID Roller Bearing, 215 mm OD
