SKF NU 2209 ECJ 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 463-203
- Mfr. Part No.:
- NU 2209 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€138.57
(exc. VAT)
€170.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.57 |
*price indicative
- RS Stock No.:
- 463-203
- Mfr. Part No.:
- NU 2209 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 9500rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 85kN | |
| Outside Diameter | 85mm | |
| Static Load Rating | 81.5kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 9500rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 85kN | ||
Outside Diameter 85mm | ||
Static Load Rating 81.5kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2209 ECJ/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECJ 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2207 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NUP 2209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
