SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 465-129
- Mfr. Part No.:
- NU 209 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€99.01
(exc. VAT)
€121.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.01 |
*price indicative
- RS Stock No.:
- 465-129
- Mfr. Part No.:
- NU 209 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 64kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 69.5kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 64kN | ||
Internal Clearance C3 | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 69.5kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 9500rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECJ/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECJ 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2207 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 209 ECP/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NUP 209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
