SKF NU 224 ECM 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 464-232
- Mfr. Part No.:
- NU 224 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,022.04
(exc. VAT)
€1,257.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,022.04 |
*price indicative
- RS Stock No.:
- 464-232
- Mfr. Part No.:
- NU 224 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 3600rpm | |
| Number of Rows | 1 | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 390kN | |
| Outside Diameter | 215mm | |
| Static Load Rating | 430kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 3600rpm | ||
Number of Rows 1 | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 390kN | ||
Outside Diameter 215mm | ||
Static Load Rating 430kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF N 224 ECM 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECP 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECJ/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECP/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECML 120 mm ID Cylindrical Roller Bearing, 215 mm OD
