SKF NU 224 ECJ/C3 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 209-2066
- Mfr. Part No.:
- NU 224 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€666.35
(exc. VAT)
€819.61
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €666.35 |
*price indicative
- RS Stock No.:
- 209-2066
- Mfr. Part No.:
- NU 224 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 390kN | |
| End Type | Shielded | |
| Static Load Rating | 430kN | |
| Limiting Speed | 3600rpm | |
| Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Dynamic Load Rating 390kN | ||
End Type Shielded | ||
Static Load Rating 430kN | ||
Limiting Speed 3600rpm | ||
Outside Diameter 215mm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 120 mm ID and 215 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECP/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 224 ECP 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECML/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECM 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF N 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
