SKF NU 226 ECM 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- RS Stock No.:
- 464-235
- Mfr. Part No.:
- NU 226 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,234.45
(exc. VAT)
€1,518.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,234.45 |
*price indicative
- RS Stock No.:
- 464-235
- Mfr. Part No.:
- NU 226 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 455kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 415kN | |
| Outside Diameter | 230mm | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 455kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 415kN | ||
Outside Diameter 230mm | ||
Limiting Speed 3400rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 226 ECM/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 2230 ECM 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECML 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECJ 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECML/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECP 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECJ/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECP/C3 130 mm ID Roller Bearing, 230 mm OD
