SKF NU 226 ECJ/C3 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 209-2069
- Mfr. Part No.:
- NU 226 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€909.70
(exc. VAT)
€1,118.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €909.70 |
*price indicative
- RS Stock No.:
- 209-2069
- Mfr. Part No.:
- NU 226 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 415kN | |
| Outside Diameter | 230mm | |
| Static Load Rating | 455kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Limiting Speed | 3400rpm | |
| Series | SKF Explorer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 415kN | ||
Outside Diameter 230mm | ||
Static Load Rating 455kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
End Type Shielded | ||
Limiting Speed 3400rpm | ||
Series SKF Explorer | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 130 mm ID and 230 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 226 ECP/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECJ 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECM/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECML/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECP 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 2226 ECML/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECM 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECML 130 mm ID Cylindrical Roller Bearing, 230 mm OD
