SKF N 319 ECM 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 464-416
- Mfr. Part No.:
- N 319 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,772.94
(exc. VAT)
€2,180.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,772.94 |
*price indicative
- RS Stock No.:
- 464-416
- Mfr. Part No.:
- N 319 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | No | |
| Series | N 319 | |
| Limiting Speed | 4300rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 390kN | |
| Dynamic Load Rating | 390kN | |
| Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals No | ||
Series N 319 | ||
Limiting Speed 4300rpm | ||
Number of Rows 1 | ||
Static Load Rating 390kN | ||
Dynamic Load Rating 390kN | ||
Outside Diameter 200mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF N 319 ECM/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECM 95 mm ID Roller Bearing, 200 mm OD
- SKF N 319 ECP 95 mm ID Roller Bearing, 200 mm OD
- SKF N 319 ECP/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECM/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 222 ECM/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
