SKF N 319 ECP 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-2285
- Mfr. Part No.:
- N 319 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€832.57
(exc. VAT)
€1,024.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €832.57 |
*price indicative
- RS Stock No.:
- 209-2285
- Mfr. Part No.:
- N 319 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 200mm | |
| Number of Rows | 1 | |
| Static Load Rating | 390kN | |
| Limiting Speed | 4300rpm | |
| Series | N 319 ECP | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 390kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Outside Diameter 200mm | ||
Number of Rows 1 | ||
Static Load Rating 390kN | ||
Limiting Speed 4300rpm | ||
Series N 319 ECP | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 390kN | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 45mm bore diameter, 50mm outside diameter and 35mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF N 319 ECP/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECP 95 mm ID Roller Bearing, 200 mm OD
- SKF N 319 ECM/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF N 319 ECM 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 319 ECP/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECM 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECJ/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF N 219 ECP 95 mm ID Roller Bearing, 170 mm OD
