SKF NATR 25 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 464-428
- Mfr. Part No.:
- NATR 25
- Manufacturer:
- SKF
Subtotal (1 unit)*
€100.86
(exc. VAT)
€124.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.86 |
*price indicative
- RS Stock No.:
- 464-428
- Mfr. Part No.:
- NATR 25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 25mm | |
| Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 25mm | ||
Outside Diameter 52mm | ||
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a needle roller bearing with an inner ring. They have a thick-walled outer ring with a crowned running surface and are supplied sealed and ready-to-mount.
High radial load carrying capacity
Accommodate axial loads due to skew or tilting
Long service life
Related links
- SKF 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- NTN NU2205ET2XC3 25 mm ID Roller Bearing, 52 mm OD
- SKF NJ 205 ECJ 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NUP 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NA 2205.2RS Cylindrical 25 mm ID Roller Bearing, 52 mm OD
