RS PRO 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 248-2866
- Mfr. Part No.:
- 33205
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€22.96
(exc. VAT)
€28.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.96 |
*price indicative
- RS Stock No.:
- 248-2866
- Mfr. Part No.:
- 33205
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Stainless Steel | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 13000rpm | |
| Number of Rows | 1 | |
| Cup Width | 18mm | |
| Bearing Dynamic Load Rating | 48.3kN | |
| End Type | Open | |
| Outside Diameter | 52mm | |
| Bearing Material | Steel | |
| Cone Width | 22mm | |
| Static Load Rating | 58kN | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Cage Material Stainless Steel | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 13000rpm | ||
Number of Rows 1 | ||
Cup Width 18mm | ||
Bearing Dynamic Load Rating 48.3kN | ||
End Type Open | ||
Outside Diameter 52mm | ||
Bearing Material Steel | ||
Cone Width 22mm | ||
Static Load Rating 58kN | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- Timken 33205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- FAG 32205-XL Taper 25 mm ID Roller Bearing, 52 mm OD
- FAG 33205 Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- SKF 30205 J2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 32205 BJ2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 32205-B Taper 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
