SKF NJ 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 464-443
- Mfr. Part No.:
- NJ 2220 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€577.52
(exc. VAT)
€710.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €577.52 |
*price indicative
- RS Stock No.:
- 464-443
- Mfr. Part No.:
- NJ 2220 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 4500rpm | |
| Dynamic Load Rating | 380kN | |
| Standards/Approvals | No | |
| Series | NJ 2220 | |
| Internal Clearance | CN | |
| Static Load Rating | 450kN | |
| Number of Rows | 1 | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 4500rpm | ||
Dynamic Load Rating 380kN | ||
Standards/Approvals No | ||
Series NJ 2220 | ||
Internal Clearance CN | ||
Static Load Rating 450kN | ||
Number of Rows 1 | ||
Outside Diameter 180mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NUP 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECP/C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NUP 220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF N 220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NJ 220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NJ 317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NJ 2317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
