SKF NNF 5009 ADB-2LSV 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- RS Stock No.:
- 464-466
- Mfr. Part No.:
- NNF 5009 ADB-2LSV
- Manufacturer:
- SKF
Subtotal (1 unit)*
€479.32
(exc. VAT)
€589.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.32 |
*price indicative
- RS Stock No.:
- 464-466
- Mfr. Part No.:
- NNF 5009 ADB-2LSV
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1800rpm | |
| Series | NNF 500 | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 102kN | |
| Outside Diameter | 75mm | |
| Static Load Rating | 146kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Limiting Speed 1800rpm | ||
Series NNF 500 | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 102kN | ||
Outside Diameter 75mm | ||
Static Load Rating 146kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SK
The SKF Double row full complement cylindrical roller bearings incorporate a maximum number of rollers and are therefore suitable for very heavy radial loads in combination with moderate speeds. Having three flanges on the two-piece inner ring and one central flange on the outer ring, NNF design bearings can locate the shaft axially in both directions.
Very high radial load carrying capacity
High radial stiffness
Long service life
Related links
- SKF NNF 5005 ADB-2LSV 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NNF 5008 ADB-2LSV 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NNF 5007 ADB-2LSV 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NNF 5014 ADB-2LSV 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- SKF NNF 5011 ADB-2LSV 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NNF 5012 ADB-2LSV 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NNF 5015 ADB-2LSV 75 mm ID Roller Bearing, 115 mm OD
