SKF NNF 5012 ADB-2LSV 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- RS Stock No.:
- 586-290
- Mfr. Part No.:
- NNF 5012 ADB-2LSV
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€1,849.15
(exc. VAT)
€2,274.45
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,849.15 | €369.83 |
*price indicative
- RS Stock No.:
- 586-290
- Mfr. Part No.:
- NNF 5012 ADB-2LSV
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Outside Diameter | 95mm | |
| Static Load Rating | 208kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 134kN | |
| Limiting Speed | 1400rpm | |
| Series | NNF | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Outside Diameter 95mm | ||
Static Load Rating 208kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Dynamic Load Rating 134kN | ||
Limiting Speed 1400rpm | ||
Series NNF | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
The SKF Double row full complement cylindrical roller bearings incorporate a maximum number of rollers and are therefore suitable for very heavy radial loads in combination with moderate speeds. Having three flanges on the two-piece inner ring and one central flange on the outer ring, NNF design bearings can locate the shaft axially in both directions. Two snap ring grooves in the outer ring simplify mounting and save space axially.
Very high radial load carrying capacity
High radial stiffness
Long service life
Locate the shaft axially in both directions
Sealed for increased reliability with relubrication feature
Related links
- SKF NNF 5005 ADB-2LSV 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NNF 5008 ADB-2LSV 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NNF 5009 ADB-2LSV 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NNF 5007 ADB-2LSV 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NNF 5014 ADB-2LSV 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- SKF NNF 5011 ADB-2LSV 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NNF 5013 ADB-2LSV 65 mm ID Roller Bearing, 100 mm OD
