SKF NU 326 ECM 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- RS Stock No.:
- 464-500
- Mfr. Part No.:
- NU 326 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,241.25
(exc. VAT)
€2,756.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,241.25 |
*price indicative
- RS Stock No.:
- 464-500
- Mfr. Part No.:
- NU 326 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Outside Diameter | 280mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 750kN | |
| Limiting Speed | 3000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 720kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Outside Diameter 280mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 750kN | ||
Limiting Speed 3000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 720kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 326 ECM/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECJ 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECP/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NU 326 ECP 130 mm ID Roller Bearing, 280 mm OD
- SKF NU 326 ECJ/C3 130 mm ID Roller Bearing, 280 mm OD
- SKF NU 2230 ECM 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECM 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
