SKF NJ 2210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 464-607
- Mfr. Part No.:
- NJ 2210 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€260.54
(exc. VAT)
€320.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €260.54 |
*price indicative
- RS Stock No.:
- 464-607
- Mfr. Part No.:
- NJ 2210 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 9000rpm | |
| Series | NJ 2210 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 90kN | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 88kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 9000rpm | ||
Series NJ 2210 | ||
Standards/Approvals No | ||
Dynamic Load Rating 90kN | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 88kN | ||
Number of Rows 1 | ||
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NUP 210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP/C3 50 mm ID Roller Bearing, 90 mm OD
- SKF NJ 310 ECJ 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 210 ECJ Cylindrical 50 mm ID Cylindrical Roller Bearing, 90 mm OD
