SKF NJ 2210 ECP/C3 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 209-2384
- Mfr. Part No.:
- NJ 2210 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€119.96
(exc. VAT)
€147.55
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.96 |
*price indicative
- RS Stock No.:
- 209-2384
- Mfr. Part No.:
- NJ 2210 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 90kN | |
| Static Load Rating | 88kN | |
| Outside Diameter | 90mm | |
| Limiting Speed | 9000rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Dynamic Load Rating 90kN | ||
Static Load Rating 88kN | ||
Outside Diameter 90mm | ||
Limiting Speed 9000rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 65mm bore diameter, 140mm outside diameter and 33mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NJ 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
