SKF NUP 2216 ECP 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 465-009
- Mfr. Part No.:
- NUP 2216 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€376.14
(exc. VAT)
€462.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.14 |
*price indicative
- RS Stock No.:
- 465-009
- Mfr. Part No.:
- NUP 2216 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | NUP | |
| Limiting Speed | 5600rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 212kN | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 245kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series NUP | ||
Limiting Speed 5600rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 212kN | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 245kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NUP 216 ECP 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 2216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NUP 316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NUP 206 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2216 ECP/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
