SKF NUP 310 ECJ 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 465-013
- Mfr. Part No.:
- NUP 310 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€227.15
(exc. VAT)
€279.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €227.15 |
*price indicative
- RS Stock No.:
- 465-013
- Mfr. Part No.:
- NUP 310 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | NUP | |
| Internal Clearance | CN | |
| Static Load Rating | 112kN | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 127kN | |
| Limiting Speed | 8000rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series NUP | ||
Internal Clearance CN | ||
Static Load Rating 112kN | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 127kN | ||
Limiting Speed 8000rpm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NJ 310 ECJ 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECJ 50 mm ID Roller Bearing, 110 mm OD
- SKF NUP 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NJ 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
