SKF NU 310 ECJ 50 mm ID Roller Bearing, 110 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€154.15

(exc. VAT)

€189.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€154.15-
5 - 9€147.984%
10 - 24€144.886%
25 +€141.808%

*price indicative

RS Stock No.:
195-9682
Mfr. Part No.:
NU 310 ECJ
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Parallel

Cage Material

Sheet Metal

Static Load Rating

112kN

Number of Rows

1

Limiting Speed

8000rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

127kN

Outside Diameter

110mm

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 50mm Inside Diameter, 110mm Outside Diameter - NU 310 ECJ


This cylindrical roller bearing is engineered for high efficiency in mechanical applications. With an inside diameter of 50mm and an outside diameter of 110mm, it is designed to accommodate a variety of operational demands. This bearing features a cylindrical bore and is built to perform effectively under both dynamic and static loads.

Features & Benefits


• Open end design facilitates easy lubrication access

• Sheet metal cage enhances durability and reduces friction

• Optimised for reference speeds up to 6700 r/min

• Fatigue limit load of 15 kN for longevity

Applications


• Utilised in automation equipment for efficient performance

• Suitable for electrical machinery requiring robust support

• Ideal for mechanical systems needing high-speed operation

• Used in industrial demanding precision and durability

What are the operational speed limits for this bearing?


The maximum reference speed is 6700 r/min, while the limiting speed is 8000 r/min, making it ideal for high-speed applications.

How does the construction of the bearing support its performance?


The sheet metal cage helps maintain optimal roller spacing and reduces friction, enhancing overall performance and longevity.

What load capacities should I consider when using this product?


It has a dynamic load rating of 127 kN and a static load rating of 112 kN, which are crucial for ensuring appropriate loads in applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy