SKF N 222 ECM 110 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

€2,222.65

(exc. VAT)

€2,733.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,222.65

*price indicative

RS Stock No.:
465-073
Mfr. Part No.:
N 222 ECM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

38mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Number of Rows

1

Static Load Rating

365kN

Outside Diameter

200mm

Dynamic Load Rating

335kN

Limiting Speed

4000rpm

Series

N 222

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy