SKF NJ 222 ECM 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 464-610
- Mfr. Part No.:
- NJ 222 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,826.89
(exc. VAT)
€2,247.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,826.89 |
*price indicative
- RS Stock No.:
- 464-610
- Mfr. Part No.:
- NJ 222 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 200mm | |
| Series | NJ 222 | |
| Limiting Speed | 4000rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Static Load Rating | 365kN | |
| Dynamic Load Rating | 335kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 200mm | ||
Series NJ 222 | ||
Limiting Speed 4000rpm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Static Load Rating 365kN | ||
Dynamic Load Rating 335kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 222 ECJ 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- SKF NJ 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECM/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF N 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
