SKF N 324 ECM 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 465-077
- Mfr. Part No.:
- N 324 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,488.95
(exc. VAT)
€4,291.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,488.95 |
*price indicative
- RS Stock No.:
- 465-077
- Mfr. Part No.:
- N 324 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Series | N 324 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 610kN | |
| Outside Diameter | 260mm | |
| Static Load Rating | 620kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Series N 324 | ||
Standards/Approvals No | ||
Dynamic Load Rating 610kN | ||
Outside Diameter 260mm | ||
Static Load Rating 620kN | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF N 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF N 324 ECP 120 mm ID Roller Bearing, 260 mm OD
- SKF N 324 ECP/C3 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
