SKF NA 69/32 32 mm ID Roller Bearing Complete, 52 mm OD
- RS Stock No.:
- 465-083
- Mfr. Part No.:
- NA 69/32
- Manufacturer:
- SKF
Subtotal (1 unit)*
€107.70
(exc. VAT)
€132.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.70 |
*price indicative
- RS Stock No.:
- 465-083
- Mfr. Part No.:
- NA 69/32
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 36mm | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 11000rpm | |
| Dynamic Load Rating | 55kN | |
| Series | NA 69/32 | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Outside Diameter | 52mm | |
| Internal Clearance | CN | |
| Static Load Rating | 90kN | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 36mm | ||
Cage Material Sheet Steel | ||
Limiting Speed 11000rpm | ||
Dynamic Load Rating 55kN | ||
Series NA 69/32 | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Outside Diameter 52mm | ||
Internal Clearance CN | ||
Static Load Rating 90kN | ||
Bearing Material Bearing Steel | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- SK
The SKF Double row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 49/32 Cylindrical 32 mm ID Roller Bearing, 52 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 4903.2RS 17 mm ID Roller Bearing Complete, 30 mm OD
- SKF NA 6912 60 mm ID Roller Bearing Complete, 85 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 6915 75 mm ID Roller Bearing Complete, 105 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
