SKF NKIA 5906 30 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 47 mm OD
- RS Stock No.:
- 465-099
- Mfr. Part No.:
- NKIA 5906
- Manufacturer:
- SKF
Subtotal (1 unit)*
€89.08
(exc. VAT)
€109.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.08 |
*price indicative
- RS Stock No.:
- 465-099
- Mfr. Part No.:
- NKIA 5906
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 23mm | |
| Outside Diameter | 47mm | |
| Series | NKIA 5906 | |
| Static Load Rating | 39kN | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 25.5kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Angular Contact Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 23mm | ||
Outside Diameter 47mm | ||
Series NKIA 5906 | ||
Static Load Rating 39kN | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 25.5kN | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Limiting Speed 13000rpm | ||
Bearing Type Angular Contact Ball, Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in one direction. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
High load carrying capacity
High speed capability
Low cross section
Related links
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- SKF NKIA 5905 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- SKF NKIB 5903 17 mm ID Roller Bearing Angular Contact Ball 30 mm OD
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball 55 mm OD
- SKF NKIB 5911 55 mm ID Roller Bearing Angular Contact Ball 80 mm OD
- INA NKIA5905-XL 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
