SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 85 mm OD
- RS Stock No.:
- 207-8749
- Mfr. Part No.:
- NKIA 5912
- Manufacturer:
- SKF
Subtotal (1 unit)*
€270.92
(exc. VAT)
€333.23
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.92 |
*price indicative
- RS Stock No.:
- 207-8749
- Mfr. Part No.:
- NKIA 5912
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 34mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Dynamic Load Rating | 60.5kN | |
| Outside Diameter | 85mm | |
| Standards/Approvals | No | |
| Static Load Rating | 18kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 6700rpm | |
| Series | NKIA | |
| Internal Clearance | Normal | |
| Bearing Type | Angular Contact Ball, Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 34mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Dynamic Load Rating 60.5kN | ||
Outside Diameter 85mm | ||
Standards/Approvals No | ||
Static Load Rating 18kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 6700rpm | ||
Series NKIA | ||
Internal Clearance Normal | ||
Bearing Type Angular Contact Ball, Needle Roller | ||
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 55mm bore diameter, 120mm outside diameter and 43mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- INA NKIB5912-XL 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIA 5905 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- SKF NKIA 5906 30 mm ID Roller Bearing Angular Contact Ball 47 mm OD
- INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball 100 mm OD
- SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball 55 mm OD
- SKF NKIB 5911 55 mm ID Roller Bearing Angular Contact Ball 80 mm OD
- INA NKIA5905-XL 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
