SKF NN 3011 TN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 465-112
- Mfr. Part No.:
- NN 3011 TN/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€642.92
(exc. VAT)
€790.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €642.92 |
*price indicative
- RS Stock No.:
- 465-112
- Mfr. Part No.:
- NN 3011 TN/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 96.5kN | |
| Internal Clearance | C1 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 69.3kN | |
| Standards/Approvals | No | |
| Series | NN 3011 | |
| Maximum Speed - Oil | 12000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 96.5kN | ||
Internal Clearance C1 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 69.3kN | ||
Standards/Approvals No | ||
Series NN 3011 | ||
Maximum Speed - Oil 12000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3011 KTN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3008 TN/SP 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NN 3009 TN/SP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NN 3012 TN/SP 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NN 3006 KTN/SP 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- SKF NN 3018 KTN9/SP 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NNF 5011 ADB-2LSV 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3016 TN/SP 80 mm ID Roller Bearing, 125 mm OD
