SKF NN 3009 TN/SP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- RS Stock No.:
- 465-111
- Mfr. Part No.:
- NN 3009 TN/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€602.26
(exc. VAT)
€740.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €602.26 |
*price indicative
- RS Stock No.:
- 465-111
- Mfr. Part No.:
- NN 3009 TN/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Internal Clearance | C1 | |
| Static Load Rating | 65.5kN | |
| Number of Rows | 2 | |
| Bearing Material | Bearing Steel | |
| Maximum Speed - Oil | 150000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Series | NN 3009 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 50.1kN | |
| Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Internal Clearance C1 | ||
Static Load Rating 65.5kN | ||
Number of Rows 2 | ||
Bearing Material Bearing Steel | ||
Maximum Speed - Oil 150000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Series NN 3009 | ||
Standards/Approvals No | ||
Dynamic Load Rating 50.1kN | ||
Outside Diameter 75mm | ||
- COO (Country of Origin):
- SK
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3009 KTN/SP Tapered 1:12 45 mm ID Roller Bearing, 75 mm OD
- SKF NN 3011 TN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3008 TN/SP 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NN 3012 TN/SP 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NN 3015 KTN/SP 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NNF 5009 ADB-2LSV 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NJ 1009 ECP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NN 3016 TN/SP 80 mm ID Roller Bearing, 125 mm OD
