SKF NU 209 ECP/C3 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 209-1972
- Mfr. Part No.:
- NU 209 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€84.61
(exc. VAT)
€104.07
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.61 |
*price indicative
- RS Stock No.:
- 209-1972
- Mfr. Part No.:
- NU 209 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NU 209 ECP | |
| Internal Clearance | C3 | |
| Limiting Speed | 9500rpm | |
| Dynamic Load Rating | 69.5kN | |
| Number of Rows | 1 | |
| Outside Diameter | 85mm | |
| Static Load Rating | 64kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NU 209 ECP | ||
Internal Clearance C3 | ||
Limiting Speed 9500rpm | ||
Dynamic Load Rating 69.5kN | ||
Number of Rows 1 | ||
Outside Diameter 85mm | ||
Static Load Rating 64kN | ||
- COO (Country of Origin):
- DE
SKF NU 209 ECP Series Roller Bearing, 45mm Inside Diameter, 85mm Outside Diameter - NU 209 ECP/C3
This roller bearing is a single-row cylindrical type designed to support radial loads in rotating assemblies where controlled internal clearance and consistent running speed are required. It is finished with protective shields and employs a non-metallic cage to guide the rollers, making it suitable for machine shafts and rotating housings that demand predictable bearing behaviour and straightforward integration.
Features and Benefits:
• C3 internal clearance provides reduced preload and compensates misalignment
• Non-metallic cage lowers noise and reduces lubrication retention issues
• Shielded end design limits contaminant ingress during operation
• 64 kN static capacity resists deformation under stationary loads
• 69.5 kN dynamic capacity supports sustained rotational loading
• 9500 r/min limiting speed allows high-speed duty when lubricated correctly
• Non-metallic cage lowers noise and reduces lubrication retention issues
• Shielded end design limits contaminant ingress during operation
• 64 kN static capacity resists deformation under stationary loads
• 69.5 kN dynamic capacity supports sustained rotational loading
• 9500 r/min limiting speed allows high-speed duty when lubricated correctly
Applications
• Suitable for medium-duty industrial gearboxes
• Ideal for machine tool spindle supports at moderate speed
• Used with conveyor drives requiring steady radial support
• Can be used for electric motor shaft assemblies
• Suitable for rotating cylinders in printing equipment
• Ideal for machine tool spindle supports at moderate speed
• Used with conveyor drives requiring steady radial support
• Can be used for electric motor shaft assemblies
• Suitable for rotating cylinders in printing equipment
What bore configuration does the bearing use for shaft mounting?
It uses a cylindrical bore that fits on plain journal shafts without interference.
How does the cage material affect maintenance intervals?
The non-metallic cage reduces metal-to-metal wear and can extend re-lubrication intervals in clean environments.
What does the shielded end designation imply for contamination control?
Shields provide limited protection against dust and light debris but are not sealed against fluids.
How does the internal clearance grade influence assembly tolerances?
The increased clearance compensates for thermal expansion and shaft deflection, allowing looser axial tolerance in assemblies.
Related links
- SKF NUP 209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2207 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 2209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 209 ECP/C3 Cylindrical 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECJ 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
