SKF RNA 4903.2RS 22 mm ID Roller Bearing Needle, 30 mm OD
- RS Stock No.:
- 465-187
- Mfr. Part No.:
- RNA 4903.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€49.62
(exc. VAT)
€61.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.62 |
*price indicative
- RS Stock No.:
- 465-187
- Mfr. Part No.:
- RNA 4903.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 13mm | |
| Cage Material | Sheet Steel | |
| Series | RNA 4903.2RS | |
| Outside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 9.52kN | |
| Limiting Speed | 9000rpm | |
| Static Load Rating | 12.9kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 13mm | ||
Cage Material Sheet Steel | ||
Series RNA 4903.2RS | ||
Outside Diameter 30mm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 9.52kN | ||
Limiting Speed 9000rpm | ||
Static Load Rating 12.9kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Integral sealing prolongs bearing service life
Related links
- SKF RNA 4903 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NK22/20-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA RNA4903-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- SKF NK 22/16 22 mm ID Roller Bearing Needle, 30 mm OD
- SKF NK 22/20 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NK22/16-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA RNA4903-2RSR-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NA4903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
