SKF NU 236 ECM/C3 180 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 465-253
- Mfr. Part No.:
- NU 236 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,580.50
(exc. VAT)
€3,174.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,580.50 |
*price indicative
- RS Stock No.:
- 465-253
- Mfr. Part No.:
- NU 236 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 2400rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 320mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 850kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 720kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 2400rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Outside Diameter 320mm | ||
Internal Clearance C3 | ||
Static Load Rating 850kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 720kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 236 ECM 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 336 ECM/C3 180 mm ID Cylindrical Roller Bearing, 380 mm OD
- SKF NU 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 1036 ML/C3 180 mm ID Roller Bearing, 280 mm OD
- SKF NU 2236 ECML 180 mm ID Roller Bearing, 320 mm OD
- SKF NU 330 ECM/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
