SKF NU 1036 ML/C3 180 mm ID Roller Bearing, 280 mm OD

Subtotal (1 unit)*

€2,141.41

(exc. VAT)

€2,633.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,141.41

*price indicative

RS Stock No.:
209-1960
Mfr. Part No.:
NU 1036 ML/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

180mm

Race Width

46mm

Bore Type

Cylindrical

Number of Rows

1

Dynamic Load Rating

380kN

Outside Diameter

280mm

End Type

Shielded

Limiting Speed

4000rpm

Standards/Approvals

No

Static Load Rating

475kN

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 180 mm ID and 280 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy