SKF NJ 2318 ECML/C4 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 465-366
- Mfr. Part No.:
- NJ 2318 ECML/C4
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,590.59
(exc. VAT)
€1,956.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,590.59 |
*price indicative
- RS Stock No.:
- 465-366
- Mfr. Part No.:
- NJ 2318 ECML/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 6700rpm | |
| Standards/Approvals | No | |
| Series | NJ 2318 | |
| Dynamic Load Rating | 500kN | |
| Outside Diameter | 190mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 540kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 6700rpm | ||
Standards/Approvals No | ||
Series NJ 2318 | ||
Dynamic Load Rating 500kN | ||
Outside Diameter 190mm | ||
Internal Clearance C4 | ||
Static Load Rating 540kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2318 ECML/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 2318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 2318 ECP 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 2317 ECML/C4 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 2318 ECJ 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 2318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 2318 ECJ/C3 90 mm ID Roller Bearing, 190 mm OD
