SKF NJ 2318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD

Subtotal (1 unit)*

€1,306.06

(exc. VAT)

€1,606.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,306.06

*price indicative

RS Stock No.:
464-620
Mfr. Part No.:
NJ 2318 ECJ
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

90mm

Race Width

64mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

4500rpm

Internal Clearance

CN

Static Load Rating

540kN

Number of Rows

1

Outside Diameter

190mm

Dynamic Load Rating

500kN

Standards/Approvals

No

Series

NJ 2318

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy