SKF NJ 322 ECJ 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 465-382
- Mfr. Part No.:
- NJ 322 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,172.21
(exc. VAT)
€1,441.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,172.21 |
*price indicative
- RS Stock No.:
- 465-382
- Mfr. Part No.:
- NJ 322 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Limiting Speed | 3400rpm | |
| Series | NJ | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 530kN | |
| Outside Diameter | 240mm | |
| Internal Clearance | CN | |
| Static Load Rating | 540kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Limiting Speed 3400rpm | ||
Series NJ | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 530kN | ||
Outside Diameter 240mm | ||
Internal Clearance CN | ||
Static Load Rating 540kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 322 ECJ 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 322 ECJ/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NJ 2322 ECML 110 mm ID Roller Bearing, 240 mm OD
- SKF NJ 222 ECJ 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2322 ECML/C4 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 322 ECP 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECM/C3 110 mm ID Roller Bearing, 240 mm OD
