SKF 22214 E Parallel 70 mm ID Roller Bearing, 125 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€192.49

(exc. VAT)

€236.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€192.49-
5 - 9€186.523%
10 +€180.546%

*price indicative

RS Stock No.:
506-078
Mfr. Part No.:
22214 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

31mm

Bore Type

Parallel

Cage Material

Steel

Number of Rows

2

Outside Diameter

125mm

Static Load Rating

228kN

Limiting Speed

6700rpm

Dynamic Load Rating

213kN

End Type

Open

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

SKF Roller Bearing, 125mm Outside Diameter, 208kN Dynamic Load Rating - 22214E


This roller bearing is suitable for applications requiring high load capacity and consistent performance. The spherical roller bearing is constructed from robust metal, ensuring durability in industrial settings. Its open-ended design and dynamic load ratings make it important for users in mechanical and automation industries.

Features & Benefits


• High dynamic load rating supports rigorous applications

• Spherical design allows for self-alignment and stability

• Metal construction enhances longevity and strength

• Open-ended configuration facilitates easy maintenance access

• Dual-row design promotes effective load distribution

• Parallel bore type ensures compatibility with a variety of shafts

Applications


• Used in heavy machinery and conveyor systems

• Suitable for electric motors and industrial drives

• Provides support in mining and construction equipment

• Employed in automotive and aerospace sectors

• Commonly utilised in agricultural machinery for improved efficiency

How does the self-aligning feature improve performance?


The self-aligning characteristic accommodates shaft misalignment, reducing wear and extending bearing life.

Can the open-ended configuration affect maintenance frequency?


Yes, the open-ended design allows for straightforward maintenance checks and lubrication, enhancing longevity and efficiency.

What type of environments can this bearing withstand?


It is designed for industrial use, capable of enduring harsh conditions such as dust, moisture, and high loads.

Are there specific lubricants recommended for this bearing?


Using appropriate lubricants according to application requirements will ensure optimal performance and prevent premature failure.

How does the design of the bearing influence load distribution?


The dual-row configuration effectively distributes loads across a larger surface area, minimising stress concentrations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy