SKF 21314 E Parallel 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 207-8394
- Mfr. Part No.:
- 21314 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€327.01
(exc. VAT)
€402.22
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.01 |
*price indicative
- RS Stock No.:
- 207-8394
- Mfr. Part No.:
- 21314 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Limiting Speed | 5000rpm | |
| Number of Rows | 2 | |
| Series | 21314 E | |
| Dynamic Load Rating | 291kN | |
| Outside Diameter | 150mm | |
| Bearing Material | Steel | |
| Static Load Rating | 325kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Limiting Speed 5000rpm | ||
Number of Rows 2 | ||
Series 21314 E | ||
Dynamic Load Rating 291kN | ||
Outside Diameter 150mm | ||
Bearing Material Steel | ||
Static Load Rating 325kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
SKF Roller Bearing, 70 mm Inside Diameter, 35 mm Race Width - 21314 E
This roller bearing from SKF, featuring an inside diameter of 70mm and an outside diameter of 150mm, is a reliable and durable solution for various industrial applications. Designed to deliver high performance, this SKF roller bearing is suitable for professionals in different industries.
Features & Benefits
• SKF Explorer design for enhanced performance
• Spherical roller bearings for smooth operation
• Tapered bore options for versatility
• Radial internal clearance for optimal functioning
• High load ratings for superior durability
• High-speed capabilities to meet demanding requirements
• Corrosion-resistant coating for longevity
Applications
• Suitable for heavy-duty machinery
• Ideal for automotive • Used in conveyor systems for smooth movement
Can it withstand heavy loads?
This SKF roller bearing is designed to handle heavy loads with ease.
Will it work in high-speed applications?
Yes, the high-speed capabilities of this roller bearing make it suitable for demanding applications.
Is it suitable for use in harsh environments?
With its corrosion-resistant coating, this SKF roller bearing is ideal for harsh industrial environments.
Related links
- SKF 21314 E/C3 Parallel 70 mm ID Roller Bearing, 150 mm OD
- SKF 22214 E Parallel 70 mm ID Roller Bearing, 125 mm OD
- FAG 22314-E1-XL Parallel 70 mm ID Roller Bearing, 150 mm OD
- SKF 21314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- FAG 21314-E1-XL Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 22314 E Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/VA405 Taper 70 mm ID Roller Bearing, 150 mm OD
