SKF 30304 Taper 20 mm ID Roller Bearing, 52 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€20.76

(exc. VAT)

€25.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€20.76-
5 - 9€19.943%
10 - 24€19.516%
25 +€19.137%

*price indicative

RS Stock No.:
506-208
Mfr. Part No.:
30304
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

20mm

Bore Type

Tapered

Cage Material

Steel

Roller Material

Steel

Number of Rows

1

Cone Width

16.25mm

Limiting Speed

14000rpm

Standards/Approvals

No

Bearing Dynamic Load Rating

39kN

End Type

Open

Outside Diameter

52mm

Static Load Rating

32.5kN

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Roller Bearing, Tapered Type, Single Row, 20mm ID, 52mm OD - 30304


Looking for a tough spinner that handles axial and radial loads simultaneously? Install this tapered roller bearing from SKF. Thanks to its 41.9kN dynamic load rating, it has the muscle to reliably turn the shafts in your demanding industrial applications. It also creates frictionless rotation to limit wear for a longer lifespan. The inner and outer rings are mounted separately, so you can carry out maintenance and change components without breaking a sweat.

Features & Benefits


• Rust-resistant sheet steel cage is a reliable option for damp or humid settings

• Compact unit with an OD of just 52mm takes up little installation space

• Limiting speed of 14,000r/min is ideal for use with heavy-duty systems

Applications


• Automotive industry

• Aviation conveyors

• Trains and trams

• Automated factory operations

What's the difference between a ball and roller bearing?


They have similar designs, but a roller bearing features cylindrical rolling elements instead of balls.

Can I mount this roller bearing with others to strengthen a setup?


Yes, you can mount this single-row roller bearing against another and apply a preload to create a robust assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy