SKF 639177 Taper 20 mm ID Roller Bearing, 43 mm OD
- RS Stock No.:
- 233-7162
- Mfr. Part No.:
- 639177
- Manufacturer:
- SKF
Subtotal (1 unit)*
€141.65
(exc. VAT)
€174.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.65 |
*price indicative
- RS Stock No.:
- 233-7162
- Mfr. Part No.:
- 639177
- Manufacturer:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Series | 639177 | |
| Standards/Approvals | No | |
| Outside Diameter | 43mm | |
| Static Load Rating | 16kN | |
| Bearing Dynamic Load Rating | 16.5kN | |
| Cup Width | 11mm | |
| Number of Rows | 1 | |
| Cone Width | 13.25mm | |
| Bearing Material | Steel | |
| Limiting Speed | 18000rpm | |
| Race Type | Grooved | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Series 639177 | ||
Standards/Approvals No | ||
Outside Diameter 43mm | ||
Static Load Rating 16kN | ||
Bearing Dynamic Load Rating 16.5kN | ||
Cup Width 11mm | ||
Number of Rows 1 | ||
Cone Width 13.25mm | ||
Bearing Material Steel | ||
Limiting Speed 18000rpm | ||
Race Type Grooved | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in perio
Related links
- SKF 30304 Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 32004 X Taper 20 mm ID Roller Bearing, 42 mm OD
- SKF 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 30204 J2/Q Taper 20 mm ID Roller Bearing, 47 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
- RS PRO 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- FAG 30304-A Taper 20 mm ID Roller Bearing, 52 mm OD
- NSK 30204J Taper 20 mm ID Taper Roller Bearing, 47 mm OD
