SKF NU 208 ECP 40 mm ID Roller Bearing, 80 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€71.78

(exc. VAT)

€88.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€71.78
5 - 9€68.90
10 - 24€67.47
25 +€66.05

*price indicative

RS Stock No.:
506-365
Mfr. Part No.:
NU 208 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

18mm

Bore Type

Parallel

Cage Material

Fibreglass Reinforced Polyamide

Outside Diameter

80mm

Dynamic Load Rating

62kN

End Type

Open

Static Load Rating

53kN

Number of Rows

1

Maximum Speed - Grease

9500rpm

Maximum Speed - Oil

11000rpm

Limiting Speed

9500rpm

Standards/Approvals

No

Series

NU 208

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Roller Bearing, 80mm Outside Diameter, 62kN Dynamic Load Rating - NU208ECP


This cylindrical roller bearing is a vital component for ensuring smooth operation in various machinery across electrical and mechanical sectors. Designed to function effectively in high-speed environments, it combines a robust construction with impressive performance capabilities. The specifications ensure consistent performance for various applications.

Features & Benefits


• Engineered for high-speed applications with a maximum reference speed of 9500r/min

• One-row configuration optimises load distribution, enhancing service life

• Static load rating of 53kN ensures stability under substantial loads

• Dynamic load rating of 62kN supports considerable operational demands

• Fibreglass reinforced bearing cage improves durability and strength

• Open end design simplifies maintenance and inspection

Applications


• Suitable for machinery requiring high-speed rotation

• Applicable in industrial automation systems

• Ideal for mechanical assemblies where load capacity is essential

• Used in electrical equipment with rotating components

How do I determine if this bearing is compatible with my equipment?


Check the inside and outside diameter measurements against your machinery requirements to assess compatibility.

What maintenance routine is recommended for optimal performance?


Regular inspections for wear and appropriate lubrication will help maintain functionality and extend its service life.

Can this bearing be used in a temperature-controlled environment?


Refer to specific temperature ratings if your application involves extreme conditions.

What is the benefit of the open-ended design?


The open end allows for easier access during maintenance and inspection, improving overall operational efficiency.

How do the load ratings impact the choice of this bearing for my application?


The static and dynamic load ratings provide insights into performance under various operational conditions, assisting in informed selection based on expected loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy