SKF NU 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 195-9668
- Mfr. Part No.:
- NU 2208 ECP
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.93
(exc. VAT)
€99.54
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.93 |
| 5 - 9 | €77.70 |
| 10 - 24 | €76.15 |
| 25 + | €74.46 |
*price indicative
- RS Stock No.:
- 195-9668
- Mfr. Part No.:
- NU 2208 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Outside Diameter | 80mm | |
| Number of Rows | 1 | |
| Static Load Rating | 75kN | |
| Dynamic Load Rating | 81.5kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Series | NU 2208 ECP | |
| Limiting Speed | 11000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Outside Diameter 80mm | ||
Number of Rows 1 | ||
Static Load Rating 75kN | ||
Dynamic Load Rating 81.5kN | ||
Standards/Approvals No | ||
End Type Open | ||
Series NU 2208 ECP | ||
Limiting Speed 11000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 40mm Inside Diameter, 23mm Race Width - NU 2208 ECP
This cylindrical roller bearing is engineered for high performance in various industrial applications. Featuring an inside diameter of 40mm and an outside diameter of 80mm, it accommodates considerable radial loads while maintaining operational efficiency. The non-metallic cage design contributes to durability and reliable performance, making it suitable for high-speed applications. The single-row configuration and open-end design provide flexibility in utilisation and servicing.
Features & Benefits
• Capable of supporting substantial dynamic loads up to 81.5 kN
• Designed for high-speed functionality with a reference speed of 9500 r/min
• Non-metallic cage enhances durability and reduces friction
• Designed for applications requiring minimal maintenance
• Open design allows easy lubrication access and heat dissipation
• Compact size optimises space without compromising load capabilities
Applications
• Utilised in electrical and mechanical machinery
• Employed in automation equipment for efficient operation
• Common in robotics for enhanced rotational precision
• Suitable for use in conveyor systems to support loads
• Ideal for demanding high-speed components
What is the significance of the non-metallic cage in this product?
The non-metallic cage reduces friction and weight, enhancing overall efficiency while providing corrosion resistance, which is crucial in various operational environments.
How does the load rating impact the selection of this bearing?
With a dynamic load rating of 81.5 kN, it is ideal for applications that encounter varying load conditions, ensuring reliable performance without premature failure.
What type of maintenance is required for optimal performance?
Regular lubrication is recommended to maintain smooth operation, particularly since the open design facilitates easy access for maintenance routines.
In what conditions does this bearing operate most effectively?
It operates most effectively in applications requiring high-speed rotations and consistent loads, functioning best at speeds approaching its limiting speed of 11,000 r/min.
Related links
- SKF NU 2208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP/C4 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- SKF NUP 206 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
