SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€65.09

(exc. VAT)

€80.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€65.09
5 - 9€62.50
10 - 24€61.20
25 +€59.89

*price indicative

RS Stock No.:
506-523
Mfr. Part No.:
NU 306 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

19mm

Bore Type

Parallel

Cage Material

Fibreglass Reinforced Nylon

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

58.5kN

Outside Diameter

72mm

Static Load Rating

48kN

Number of Rows

1

Limiting Speed

11000rpm

Series

NU 306 ECP

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 30mm Inside Diameter, 72mm Outside Diameter - NU306ECP


This cylindrical roller bearing is designed for high-speed applications, featuring an inside diameter of 30mm and an outside diameter of 72mm. With a race width of 19mm, it is suitable for various industrial applications where reliability and performance are critical.

Features & Benefits


• Designed for effective operation at reference speeds of 11,000 rpm

• Crafted with a non-metallic cage for reduced friction and noise

• Open type design enables easy installation and maintenance

• One-row configuration optimises space efficiency in machinery

Applications


• Used for high-speed in automation systems

• Suitable for machinery in the mechanical and electrical industries

• Ideal for environments requiring the benefits of a non-metallic cage

• Effective in equipment needing dependable dynamic load capabilities

What load limits should be considered when incorporating this bearing into equipment?


The bearing exhibits a static load rating of 48kN, allowing for robust performance under stationary loads, while the dynamic load rating of 58.5kN is ideal for operations involving movement, ensuring reliability in demanding conditions.

How does the cage material impact the bearing performance?


The non-metallic cage minimises weight and friction, enhancing rotational efficiency. This design feature contributes to quieter operation and improved overall performance in high-speed applications.

What maintenance practices support optimal performance of this bearing?


Regular inspections for wear and debris accumulation will help maintain functionality. Additionally, ensuring proper lubrication can reduce friction and prolong the bearing’s service life, thereby enhancing reliability in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy