SKF NJ 306 ECP 30 mm ID Roller Bearing, 72 mm OD

Get a bulk buy discount

Add 5 more to save €14.35

View bulk pricing options

Subtotal (1 unit)*

€71.78

(exc. VAT)

€88.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€71.78-
5 - 9€68.91€14.35
10 - 24€67.46€43.20
25 +€66.04€143.50

*price indicative

RS Stock No.:
195-9651
Mfr. Part No.:
NJ 306 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

19mm

Bore Type

Parallel

Standards/Approvals

No

Static Load Rating

48kN

Outside Diameter

72mm

Dynamic Load Rating

58.5kN

End Type

Open

Series

306

Limiting Speed

12000rpm

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 30MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy