SKF 81106 TN Thrust 30 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 513-745
- Mfr. Part No.:
- 81106 TN
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €10.60
View bulk pricing optionsSubtotal (1 unit)*
€54.47
(exc. VAT)
€67.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €54.47 | - |
| 5 - 9 | €52.35 | €10.60 |
| 10 - 24 | €51.20 | €32.70 |
| 25 + | €50.11 | €109.00 |
*price indicative
- RS Stock No.:
- 513-745
- Mfr. Part No.:
- 81106 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 11mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Nylon | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 27kN | |
| Outside Diameter | 47mm | |
| Static Load Rating | 78kN | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 11mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Nylon | ||
Number of Rows 1 | ||
Dynamic Load Rating 27kN | ||
Outside Diameter 47mm | ||
Static Load Rating 78kN | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
SKF Cylindrical Roller Thrust Bearing, 30mm Inside Diameter, 47mm Outside Diameter - 81106TN
This cylindrical roller thrust bearing is engineered to manage axial loads efficiently within various mechanical assemblies. With an inside diameter of 30mm and an outside diameter of 47mm, the bearing boasts a robust design that supports applications requiring high load endurance and speed. It features a metal construction complemented by a non-metallic cage, ensuring optimal functionality in demanding environments.
Features & Benefits
• Designed for high-speed use with a limiting speed of 6000rpm
• Static load rating of 78kN supports substantial weight capacities
• Dynamic load rating of 27kN enhances performance under varying conditions
• Fatigue limit load of 7.65kN minimises risks of premature failure
• Single row design optimises space while maintaining reliability
Applications
• Used in machine tools for precision alignment and efficiency
• Ideal for automotive assemblies where axial support is essential
• Effective in robotics to enable smooth linear motion
What are the main advantages of using a cylindrical roller thrust bearing?
These bearings excel in handling axial loads while maintaining low friction due to their design, which enhances operational efficiency in various mechanical setups.
How do the load ratings influence application selection?
The static and dynamic load ratings indicate the maximum loads the bearing can handle safely, which helps in selecting the appropriate component for specific mechanical challenges, ensuring durability and performance.
What impact does the non-metallic cage have on performance?
The non-metallic cage reduces friction between rolling elements, leading to lower operational temperatures and extended service life under heavy loads and high speeds.
Is there a recommended maintenance approach for these bearings?
Regular inspections for wear and proper lubrication are necessary to maintain their efficiency and prolong their lifespan, especially in high-speed applications.
How do the dimensions affect the compatibility with different systems?
The specific dimensions, including inside and outside diameters, determine the bearing's fit within various assemblies, ensuring proper functionality in mechanical systems.
Related links
- IKO Nippon Thompson NTB3047AS Thrust 30 mm ID Roller Bearing, 47 mm OD
- NTN 81106T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 47 mm OD
- INA 81106-TV 30 mm ID Roller Bearing, 47 mm OD
- INA AXK3047-A/0-10 Needle 30 mm ID Roller Bearing, 47 mm OD
- SKF NA 4906 Cylindrical 30 mm ID Roller Bearing, 47 mm OD
- INA K81106-TV-A/0-8 30 mm ID Roller Bearing, 47 mm OD
- SKF GS 81106 32 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN WS81103 17 mm ID Roller Bearing Thrust, 30 mm OD
