SKF GS 81106 32 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 587-606
- Mfr. Part No.:
- GS 81106
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€124.60
(exc. VAT)
€153.26
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.60 | €24.92 |
*price indicative
- RS Stock No.:
- 587-606
- Mfr. Part No.:
- GS 81106
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 3mm | |
| Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 3mm | ||
Outside Diameter 47mm | ||
- COO (Country of Origin):
- SK
The SKF Housing washers for cylindrical and needle roller thrust bearings are made of hardened carbon chromium bearing steel and have a precision-ground raceway surface and a ground outside surface. The washers can be combined with roller and cage thrust assemblies and shaft washers to create complete bearings. SKF recommends using GS washers for high-speed applications where accurate centring of the washers is required.
Enable full interchangeability of housing washers
Suitable for high speed applications
Suitable where accurate centring of washers is required
Durable construction enhances its lifespan
Related links
- SKF NJ 303 ECP 17 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 1005 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NNF 5005 ADB-2LSV 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF RNU 204 ECP 26.5 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NN 3005 K/SP 25 mm ID Cylindrical Roller Bearing, 47 mm OD
