SKF HK 5025 50 mm ID Roller Bearing Needle, 58 mm OD
- RS Stock No.:
- 513-799
- Mfr. Part No.:
- HK 5025
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.07
(exc. VAT)
€25.92
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.07 |
| 5 - 9 | €20.24 |
| 10 - 24 | €19.81 |
| 25 + | €19.39 |
*price indicative
- RS Stock No.:
- 513-799
- Mfr. Part No.:
- HK 5025
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 58mm | |
| Dynamic Load Rating | 36.9kN | |
| Number of Rows | 1 | |
| Static Load Rating | 85kN | |
| Maximum Speed - Grease | 4000rpm | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Maximum Speed - Oil | 5600rpm | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 58mm | ||
Dynamic Load Rating 36.9kN | ||
Number of Rows 1 | ||
Static Load Rating 85kN | ||
Maximum Speed - Grease 4000rpm | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Maximum Speed - Oil 5600rpm | ||
End Type Open | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, 50mm Inside Diameter, 25mm Race Width - HK 5025
This roller bearing is designed for high performance and efficiency in various applications. The product features an inside diameter of 50mm, outside diameter of 58mm, and a race width of 25mm. Ideal for the mechanical and electrical industries, this needle roller bearing meets demanding specifications with a robust metal construction for increased durability.
Features & Benefits
• Single row design allows for compact construction with effective load distribution
• High dynamic load rating of 36.9 kN supports heavy operational loads
• Static load rating of 85 kN ensures reliable performance under stationary conditions
• Open end design facilitates easy installation and maintenance
• Capable of operating at reference speeds of 5000 r/min for efficient functionality
• Fatigue load limit of 10.6 kN contributes to long-lasting performance reliability
Applications
• Used in automated machinery for improved operational efficiency
• Utilised in electronic devices where space and weight are critical
• Suitable for assembly lines requiring high load capacity components
• Employed in power transmission systems to manage stress effectively
What advantages does this bearing offer in terms of load ratings?
The high dynamic load rating of 36.9 kN and static load rating of 85 kN allow it to handle demanding loads while ensuring stability and reliability, making it suitable for various applications in automation and industry.
How does this bearing perform at different speeds?
It operates effectively at reference speeds of up to 5000 r/min and can handle a maximum speed of 5600 r/min with oil lubrication, ensuring versatility across multiple operational conditions.
What material is this bearing made from, and how does it affect durability?
Constructed from metal with a sheet steel cage, it provides enhanced durability and resistance to wear, making it suitable for long-term use in challenging environments.
Related links
- SKF HK 5020 50 mm ID Needle Roller Bearing Needle, 58 mm OD
- INA NKIS35-XL 35 mm ID Roller Bearing Needle, 58 mm OD
- INA NKX45-Z-XL 45 mm ID Roller Bearing Needle, 58 mm OD
- INA HK5025 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5022-RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5020 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5024-2RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- NTN RNA6910R 58 mm ID Needle Roller Thrust Bearing Needle Roller, 72 mm OD
