SKF 81110 TN Thrust 50 mm ID Roller Bearing, 70 mm OD
- RS Stock No.:
- 513-975
- Mfr. Part No.:
- 81110 TN
- Manufacturer:
- SKF
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.79
(exc. VAT)
€99.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.79 |
| 5 - 9 | €77.55 |
| 10 - 24 | €75.93 |
| 25 + | €74.34 |
*price indicative
- RS Stock No.:
- 513-975
- Mfr. Part No.:
- 81110 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Nylon | |
| Static Load Rating | 166kN | |
| Limiting Speed | 4300rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 48kN | |
| Number of Rows | 1 | |
| Outside Diameter | 70mm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Nylon | ||
Static Load Rating 166kN | ||
Limiting Speed 4300rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 48kN | ||
Number of Rows 1 | ||
Outside Diameter 70mm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
SKF Cylindrical Roller Thrust Bearing, 50mm Inside Diameter, 70mm Outside Diameter - 81110TN
This cylindrical roller thrust bearing is designed for high load applications, featuring dimensions of 50mm for the inside diameter and 70mm for the outside diameter. Composed of high-quality steel, this component ensures robust performance in various demanding environments. With a race width of 14mm, it is well-suited for multiple machine types requiring reliable thrust support.
Features & Benefits
• Constructed with steel for durability and strength
• Designed with a non-metallic cage to reduce friction
• Accommodates high loads with a dynamic load rating of 47.5 kN
• Static load rating of 166 kN ensures stability under pressure
• Reference speed capability of 2200 rpm for efficient operation
• Limiting speed of 4300 rpm supports high-speed machinery needs
Applications
• Used in automation systems for precise load management
• Ideal for machinery requiring reliable thrust support
• Effective in within the electrical and mechanical industries
• Suitable for industrial roller thrust bearings in heavy-duty operations
What load capacities can be handled with this bearing?
This bearing accommodates a dynamic load rating of 47.5 kN and a static load rating of 166 kN, making it suitable for heavy load applications without compromise.
How does the cage material affect its performance?
The non-metallic cage design minimises friction during operation, which enhances efficiency and extends the lifespan of the bearing under varying load conditions.
What is the significance of the limiting speed for operational use?
The limiting speed of 4300 rpm indicates the maximum rotational speed for safe operation, ensuring optimal performance and preventing premature wear or failure.
Can this bearing withstand continual high-speed operation?
Yes, with a reference speed of 2200 rpm and a limiting speed of 4300 rpm, it is designed to perform effectively in high-speed applications, maintaining stability and reliability.
Related links
- INA 81110-TV 50 mm ID Roller Bearing, 70 mm OD
- INA K81110-TV-A/0-8 50 mm ID Roller Bearing, 70 mm OD
- SKF NKX 50 Z 50 mm ID Roller Bearing Needle, 70 mm OD
- SKF NKX 70 70 mm ID Roller Bearing Needle Roller 85 mm OD
- SKF NKI 70/35 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- NTN 4T-JM612949PK Single Row Tapered Roller 70 mm ID Roller Bearing, 70 mm OD
- SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2314 ECP 70 mm ID Roller Bearing, 150 mm OD
