NTN 4T-JM612949PK Single Row Tapered Roller 70 mm ID Roller Bearing, 70 mm OD
- RS Stock No.:
- 455-430
- Mfr. Part No.:
- 4T-JM612949PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
€93.48
(exc. VAT)
€114.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.48 |
*price indicative
- RS Stock No.:
- 455-430
- Mfr. Part No.:
- 4T-JM612949PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 171kN | |
| Outside Diameter | 70mm | |
| Series | 4T-JM612949PK | |
| Bearing Material | Case Hardening Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 138kN | |
| Cone Width | 29mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Static Load Rating 171kN | ||
Outside Diameter 70mm | ||
Series 4T-JM612949PK | ||
Bearing Material Case Hardening Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 138kN | ||
Cone Width 29mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide unmatched performance in demanding applications. Designed with precision, it asserts itself as a reliable choice for industries requiring robust bearing solutions. This product ensures long-lasting durability and reduced maintenance needs, making it an ideal component for various machinery. Its expertly crafted internal diameter and bearing width guarantee optimal fit and functionality, contributing significantly to improved operational efficiency. Additionally, this bearing's innovative design accommodates substantial dynamic and static loads, rendering it well-suited for high-pressure environments. Every aspect of this product is a testament to nts commitment to quality and engineering excellence.
Excellent load capacity enhances performance under heavy-duty conditions
Precision-engineered design optimises fit and functionality
Minimises maintenance needs, reducing downtime and operational costs
Specially designed to handle both dynamic and static loads effectively
Ideal for various industrial applications requiring dependable components
Related links
- NTN 4T-JLM813049 Single Row Tapered Roller 70 mm ID Roller Bearing, 91.5 mm OD
- NTN 33114U Single Row Tapered Roller 70 mm ID Roller Bearing, 120 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 32914XU Single Row Tapered Roller 70 mm ID Roller Bearing, 100 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-M86610 Tapered Roller 70 mm ID Tapered Roller Bearing, 64.292 mm OD
